Delphi 12092394 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack Mixed |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12092394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.