Delphi 12092399 technical specifications.
| Gender | Female |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12092399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.