Delphi 12092741 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12092741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.