Delphi 12092851 technical specifications.
| Gender | Male |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12092851 to view detailed technical specifications.
No datasheet is available for this part.
