Delphi 12092886 technical specifications.
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Delphi 12092886 to view detailed technical specifications.
No datasheet is available for this part.