Delphi 12103067 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Seal |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12103067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.