Delphi 12103114-L technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Material | Bronze, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103114-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.