Delphi 12103516 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 11.56mm |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ring |
| Termination | Crimp |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.