Delphi 12103519 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Outside Diameter | 14.28mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.