
Delphi 12103948 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12103948 to view detailed technical specifications.
No datasheet is available for this part.
