
The Delphi 12110244 is a 24-position, 2-row female connector with a current rating of 5A. It is made from PBT material and features a crimp termination. The connector is available in bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Delphi 12110244 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12110244 to view detailed technical specifications.
No datasheet is available for this part.