
The 12110244-B connector from Delphi features 24 positions in a 2-row configuration with a female gender, a current rating of 5A, and a temperature range of -40°C to 85°C. Constructed from PBT and polybutylene materials, this connector is suitable for crimp termination. Available in bulk packaging, it is part of the 100 series from Delphi.
Delphi 12110244-B technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12110244-B to view detailed technical specifications.
No datasheet is available for this part.
