This 5-position female rectangular connector features a current rating of 30A and can operate within a temperature range of -40°C to 125°C. The connector is made of nylon and has a crimp termination. It is available in bulk packaging with 50 units per package.
Delphi 12110539 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12110539 to view detailed technical specifications.
No datasheet is available for this part.