Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DELPHI

12110700

Datasheet
Automotive Connectors M 800 SLVR TERM CBL RNG 5.10-3.70MM
Delphi

12110700

Automotive Connectors M 800 SLVR TERM CBL RNG 5.10-3.70MM

Current Rating60A
Quick Jump:

Technical Specifications

Delphi 12110700 technical specifications.

General

Contact Material
Brass, Tin
Contact Plating
Silver
Contact Type
Terminal
Current Rating
60A
Gender
Male
Material
Bronze
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
1000
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
Metri-Pack
Termination
Crimp
Wire/Cable Diameter
3.7mm

Compliance

RoHS
Compliant

Datasheet

Delphi 12110700 Datasheet

Download the complete datasheet for Delphi 12110700 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com