This female copper terminal connector has a current rating of 30A and can operate between -40°C and 125°C. It is made from copper with a tin plating and has a terminal contact type. The connector is available in a packaging of 2300 pieces per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 280 |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not Compliant |