
This female terminal contact features a brass material with a tin plating, suitable for use with 2.48mm wire diameter. It is available in packs of 250 and is compliant with RoHS regulations. The contact type is terminal, and the contact plating is tin.
Delphi 12124515 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 56 |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12124515 to view detailed technical specifications.
No datasheet is available for this part.