This 3-position female crimp connector is rated for 46A and has a maximum operating temperature of 125°C. It is constructed from nylon and features a crimp termination. The connector is part of the Metri-Pack 630 series and is packaged in bulk.
Delphi 12124685-B technical specifications.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12124685-B to view detailed technical specifications.
No datasheet is available for this part.