This 3-position male rectangular connector features a current rating of 46A and operates within a temperature range of -40°C to 125°C. It is packaged in bulk and is compliant with RoHS regulations. The connector is part of the 630 series and has a crimp termination.
Delphi 12124686 technical specifications.
| Color | Black |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12124686 to view detailed technical specifications.
No datasheet is available for this part.