Delphi 12129214 technical specifications.
| Color | Natural |
| Material | PBT, Polybutylene |
| Number of Positions | 78 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 150280630 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.