Delphi 12129221 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Outside Diameter | 14.28mm |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BATT |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.