Delphi 12129228 technical specifications.
| Color | Natural |
| Current Rating | 10A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Micro-Pack 100W |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12129228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.