Delphi 12129271 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Clip |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.