Delphi 12129557 technical specifications.
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100W |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.