
Automotive Connectors 4P F GRY CONN ASSY 280 SEREIS 30 AMPS
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| RoHS | Compliant |
