Delphi 12129750-L technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100W |
| Termination | Crimp |
| Wire/Cable Diameter | 2.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12129750-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.