Delphi 12131196 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Material | Bronze |
| Packaging | Tape and Reel |
| Series | SF |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12131196 to view detailed technical specifications.
No datasheet is available for this part.