Delphi 12135037-B technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Diode |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12135037-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.