
Delphi 12146365 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 15mm |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Battery |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12146365 to view detailed technical specifications.
No datasheet is available for this part.
