Delphi 12146394-B technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | 100W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12146394-B to view detailed technical specifications.
No datasheet is available for this part.