Delphi 12146448 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Micro-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12146448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.