
Automotive Connectors FMALE 100 SERIES TIN CBL RANG 1.00-.80MM2
Delphi 12146448-L technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12146448-L to view detailed technical specifications.
No datasheet is available for this part.