
Automotive Connectors TPA MIC/P MALE ASSY LT GREEN
Delphi 12146748 technical specifications.
| Color | Green |
| Gender | Male |
| Number of Positions | 13 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | Micro-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12146748 to view detailed technical specifications.
No datasheet is available for this part.
