Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DELPHI

12146816

Datasheet
Automotive Connectors COMB SECONDARY LOCK BLUE
Delphi

12146816

Automotive Connectors COMB SECONDARY LOCK BLUE

Quick Jump:

Technical Specifications

Delphi 12146816 technical specifications.

General

Color
Blue
Material
Nylon
Number of Positions
2
Package Quantity
200
Packaging
Bulk
Series
Comb

Compliance

RoHS
Not Compliant

Datasheet

Delphi 12146816 Datasheet

Download the complete datasheet for Delphi 12146816 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com