Delphi 12146933 technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12146933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.