Delphi 12147302 technical specifications.
| Contact Plating | Tin |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ducon 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12147302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.