Delphi 12147656 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Material | Bronze |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Auto Fuse Terminals |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12147656 to view detailed technical specifications.
No datasheet is available for this part.