Delphi 12160245 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Intake Sensors |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12160245 to view detailed technical specifications.
No datasheet is available for this part.