Delphi 12160376 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Copper |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | Timer |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.