
The Delphi Metri-Pack 150 series connector is a female, 4-position, 2-row rectangular connector with a current rating of 14A and an operating temperature range of -40°C to 125°C. The connector is made of nylon and features a crimp termination. It is available in bulk packaging with 100 units per package. The connector is not RoHS compliant.
Delphi 12160482 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12160482 to view detailed technical specifications.
No datasheet is available for this part.