Delphi 12160494-B technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | 100W |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160494-B to view detailed technical specifications.
No datasheet is available for this part.