Delphi 12160558 technical specifications.
| Color | Green |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100W |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12160558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.