Delphi 12160637 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.