Delphi 12160781 technical specifications.
| Color | Grey |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100W |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12160781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.