Delphi 12160861 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Number of Positions | 64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.