Delphi 12160947 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Discharge Sensors |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.