Delphi 12160959 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280, 480 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12160959 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.