Delphi 12160959-B technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 280, 480 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12160959-B to view detailed technical specifications.
No datasheet is available for this part.