Delphi 12162099 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Outside Diameter | 17.48mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ring Terminal |
| Termination | Crimp |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.