Delphi 12162198-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162198-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.