Delphi 12162280 technical specifications.
| Color | Grey |
| Current Rating | 14A |
| Depth | 27.1mm |
| Gender | Female |
| Height | 17.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150.2 Pull-To-Seat |
| Termination | Crimp |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162280 to view detailed technical specifications.
No datasheet is available for this part.